• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike headlight LED (monochrome) battery-powered Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery front light 100 high beam

  • Rechargeable 100 Lux front light + 80 Lux high-beam (cable remote control)
  • Safety at the touch of a button: Our bicycle front light with high beam guarantees maximum visibility on dark routes.
  • Up to 100 Lux, switchable to 75 Lux/ 50 Lux/ 25 Lux /Sensor mode
  • Sensor Mode: The brightness is automatically adjusted between 25-100 lux
  • Light beam adjustment: To ensure that the light is installed at the right angle to improve safety
  • Automatic shut-off after 4 minutes without movement
  • 4 LEDs for battery status + 4 LEDs for operating states
  • Light duration up to 24.5 hours; Charging time approx. 2-3 hours
  • Rechargeable Li-ion battery inclusive USB-C charging socket
  • IP44 standard, splash-proof housing
  • Easy installation without any tools thanks to universal holder with quick lock

Technical specifications

Product type

Bike headlight

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

battery-powered

Power supply (details)

1.5 V

Operating time

24.5 h

Fitting method

Universal holder with snap fastener on the handle bar

Illuminance

100 lx

Max. operating time

24.5 h

Weight

164 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996491 FISCHER FAHRRAD Bike headlight LED (monochrome) battery-powered Black

Description

The rechargeable 100 lux front lamp with integrated 80 lux high beam and cable remote control is the perfect companion for every bicycle enthusiast.
Switch freely between 100 Lux, 75 Lux, 50 Lux and 25 Lux, depending on how much light you need. In the innovative sensor mode the brightness is adjusted automatically between 25-100 Lux, in order to always ensure the optimum lighting.
The light range adjustment enables you to install the light at the right angle, in order to improve your safety. You will no longer have dark spots or areas that are covered. The road is always optimally illuminated in front of you.
In addition, the lamp is equipped with an intelligent function that automatically switches off after 4 minutes without movement.
Our bicycle lamp is not only powerful but also environmentally-friendly. Thanks to the charging function, you can do without batteries harmful for the environment and simply use the integrated rechargeable battery again.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)