• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bike light set PLUS 110 + TWIN STOP LED (monochrome) Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery lighting set TWIN STOP 110

  • Headlight: Up to 110 lux, switchable to 75 lux / 45 lux / 15 lux / sensor mode
  • Headlight: Sensor mode: The brightness is automatically adjusted between 15-110 lux
  • Headlights: Beam adjustment: To ensure that the lamp is installed at the right angle to ensure safety verbessern​
  • Headlight: Automatic switch-off: With the integrated motion sensor the light becomes automatically after 4 minutes without movement ausgeschaltet​
  • Headlight: 4 LEDs for battery status and 4 LEDs for operating conditions
  • Spotlight: Light duration up to 20 hours
  • Rear light: Premium tail light with ground lighting + brake light function
  • Rear light: High-quality, stable aluminum casing
  • Rear light: Up to 7-8 hours of light
  • Both: Automatic shut-off (after 4 minutes without movement); splash-proof housing according to IP44 standard; rechargeable Li-ion battery included USB-C charging socket; easy installation without tools, universal holder with quick-locking mechanism

Technical specifications

  • Operating time front light: Up to 20 hours
  • Lighting duration: Up to 8 hours
Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Fitting method

Universal holder with quick fastener

Illuminance

110 lx

Weight

234 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996495 FISCHER FAHRRAD Bike light set PLUS 110 + TWIN STOP LED (monochrome) Black

Description

Bicycle light set with high-quality aluminum rechargeable rear light with ground illumination & brake light function;
Rechargeable 110 lux Scheinwerfer​ included USB-C charging socket
(Up to 110 Lux, switchable to 75 Lux/ 45 Lux/ 15 Lux /Sensormodus​)
With beam adjustment, sensor mode, automatic switch-off and 4 LEDs for battery status and 4 LEDs for operating states.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)