• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Bike light set Varia™ UT800 Helmlampe LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Varia UT800 helmet lamp

  • Head band torch
  • 800 lm
  • IPX7black

Technical specifications

  • Usage modes: Power, eco, night shine, daytime shine, normal
  • Beam angle 270 degrees
  • Waterproof
Product type

Bike light set

Bulb type

LED (monochrome)

Light intensity

800 lm

Operating time

25 h

Dim

(W x H x D) 33.5 x 29.7 x 96.6 mm

Max. operating time

25 h

Weight

130 g

Factory colour

Black

Content

1 pc(s)

Width

33.5 mm

Height

29.7 mm

Depth

96.6 mm

IPX7

UKCA

yes

Number of light modes

5

Luminous flux

800 lm

Documents & Downloads

Datasheet

Datasheet 3414927 Garmin Bike light set Varia™ UT800 Helmlampe LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3414927 Garmin Bike light set Varia™ UT800 Helmlampe LED (monochrome) Black

Description

Smart helmet lamp – bright light for long periods of time
When the sun sets in the terrain, your tour doesn't have to be finished yet. If your speed changes, the Varia UT800 also adjusts. When the UT800 is paired with compatible Edge bicycle computers, the brightness is adjusted so that you are safe on the move with the right light.

Smart view
The Smart functions allow the Varia UT800 to be coupled to compatible edge computers with light sensors. After coupling, the Varia UT800 helmet lamp automatically adjusts the light intensity based on the speed and the tour profile, so that you get more light when you drive faster, while the battery is protected at lower speeds. Even the adaptation to the ambient light and the battery capacity is done automatically. So you can be on the move for longer. You can switch the lights on or off, control brightness and much more by pressing a key on the Edge-computer or a special remote control

Versatile view
With the Varia it is easy to adjust the light intensity to the conditions. The Varia UT800 helmet lamp has five light modes: Power (800 lumens), standard (400 lumens), eco (200 lumens), night flash mode (100 to 300 lumens) and day flash mode (more than 700 lumens). At full intensity, light can be seen during the day from a distance of up to 1.6 kilometers.

Ready for cycling
The helmet lamp is small and light. It can be attached to the helmet with the bracket provided for it. And yet the Smart Lamp weighs less than 140 grams.

This text is machine translated.

Features

  • Particularly bright helmet lamp for the use in terrains, which can be seen on the day from a distance of up to 1.6 kilometers, steady light with 800 lumens for up to 1.5 hours, automatic adjustment to environment light, speed and tour profil2, to extend battery life,Can be used as a stand-alone device or paired with compatible Edge® bike computers to automatically turn on or off the lights, adjust brightness, etc.,5 light modes: Power, Standard, Eco, Night flash mode, Day flash mode

Scope of delivery

  • Varia UT 800 helmet lamp
  • Charging cable
  • Helmet mount
  • User manual

Hints

130 grams light with high-quality metal casing

More interesting products

(*All information is plus legal VAT)