• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Bike light set RACE 50 SET LED (monochrome) rechargeable Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED bike RACE 50 set

  • Leuchtkraft of up to 50 Lux
  • Service life up to 14 hours
  • 3 brightness settings
  • StVZO Street approved

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Street legal

Germany

Power supply (LOV)

rechargeable

Light intensity

50 lx; 100 lm

Fitting method

Elastic pipe support

Illuminance

50 lx

Max. operating time

14 h

Weight

200 g

Factory colour

Black

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3291933 Osram Automotive Bike light set RACE 50 SET LED (monochrome) rechargeable Black

User & Safety Instructions

User & Safety Instructions 3291933 Osram Automotive Bike light set RACE 50 SET LED (monochrome) rechargeable Black

Description

Discover the LEDSBIKE RACE 50 SET, the new highlight for all bike enthusiasts, who take visibility and versatility to the next level. With three brightness levels (100%, 50% and 25% brightness), the front light fits perfectly to any environment and offers a powerful lighting with 50 Lux and a range of up to 60 meters.

With a battery life of up to 14 hours1) it is Ideal for long bicycle tours or commuting, without having to worry about charging.
The tool-free 360 degree mounting enables a fast and easy mounting and makes the LEDsBIKE RACE 50 SET an ideal companion for every cyclist.

With the enclosed USB-C cable it is easy to charge the lithium-ion batteries, while the battery and charge indicator always shows you the current status. The battery of the front and rear lights can be fully charged within 2.5 hours.

The high-quality finish with a black ABS housing and a transparent polycarbonate lens promises longevity and reliability. It is approved under the German StVZO and has the K-mark. It is protected against water by the IP44 certification, so that you can travel safely even in bad weather.

This text is machine translated.

Scope of delivery

  • Front light 50lx (incl. battery)
  • Rear light (incl. battery)
  • USB-C charging cable
  • 2 Elastic holders
  • User manual.

Hints

1) The useful life of the front light depends on the brightness level: 25 %: 14 hours; 50 %: 9 hours; 100 %: 4 hours.

More interesting products

(*All information is plus legal VAT)