
Number
Highlights & Details
Sigma bike rear light Hiro 10
- Outstanding all-round visibility: Thanks to a visibility range of up to 500 meters and an extra wide 240-degree radiation, this is also optimally seen from the side of the city traffic.
- Enormous batterylife : Enjoy a long service life of up to 13 hours – the ideal, reliable companion for daily commuters and leisure drivers.
- 3-level LED indicator: A short press of a button is enough and the three-stage indicator tells you exactly how much energy is left in the battery.
- Simple and weather-proof mounting: Fix the light weight of only 31 g and in accordance with IP44 splash-proof rear light in seconds and completely without tools.
Technical specifications
- Product type
Bike rear light
- Bulb type
Battery-operated LED light
- Power supply (LOV)
rechargeable
- Light intensity
3-step battery and charging indicator
Water splash protection according to IP44 W
- Power supply (details)
Integrated Li-ion battery, rechargeable via USB-C (charging time approx. 3 h)
- Operating time
13 h
Vision approx. 500 m, 240° lateral visibility
- Dim
(L x W x H) 29 x 39 x 49 mm
- Fitting method
Tool-free silicone holder (for all common seat posts)
- Weight
31 g
- Content
1 pc(s)
- Width
39 mm
- Height
49 mm
- Length
29 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812362 Sigma Bike rear light HIRO 10 Battery-operated LED light rechargeable
Description
This text is machine translated.











