• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike headlight EOX FL 150 w/Mount & Extension Cable LED (monochrome) via in-car outlet

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sigma e-bike front light EOX FL 150 w/mount & extension

  • Outstanding 150 Lux light power: Master every darkness with a wide, uniform light distribution and up to 100 meters of visibility.
  • Intelligent Daylight Light: A sensitive ambient light sensor automatically switches between the standard mode (150 lux) and the low-energy daytime running light (20 lux).
  • USB-C To GoCharge Port —charge your smartphone, navigation device, or other USB device directly to the power of your E-Bike battery via the waterproof USB-C output (5V / 2A).
  • FIDLOCK PINCLIP Compatibility: The innovative magnetic-mechanical support system enables lightning-fast, tool-free attachment and removal of the headlights.

Technical specifications

Product type

Bike headlight

Bulb type

LED (monochrome)

Power supply (LOV)

via in-car outlet

Light intensity

150 Lux standard mode / 20 Lux day light (automatic control via brightness sensor)
Partial aluminum casing (partial aluminum housing)
Lateral light guides
Watertight to IP67 standard
FIDLOCK PINCLIP-compatible W

Power supply (details)

Connecting to the E-Bike Motor (12–16 VDC, 12 W power consumption)
Additional USB-C Power output (5V / 2A) for charging smartphones

150 Lux / 400 Lumen (beam range approx. 100 m)

Dim

(L x W x H) 51 x 51 x 54 mm

Fitting method

Handlebar holder with side clamp (optional fork bridge adapter)

Illuminance

150 lx

Weight

82 g

Content

1 pc(s)

Width

51 mm

Height

54 mm

Length

51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812367 Sigma Bike headlight EOX FL 150 w/Mount & Extension Cable LED (monochrome) via in-car outlet

Description

The Sigma EOX FL 150 is the perfect electric bike front lamp for demanding driving by day and night. With powerful 150 Lux / 400 Lumen and an excellent beam range of up to 100 meters, it offers an extremely wide and uniform illumination in close and distant range thanks to its high-precision optics.

An integrated brightness sensor controls the 20 Luxstrong daytime running light fully automatically and thus provides maximum visibility and security during the day.

Packed in a robust, dust and waterproof part aluminum housing (IP67), the spotlight also convinces through a tidy cockpit and a splash-proof USB-C charging port, through which you can charge your smartphone directly while driving.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)