• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Ice scraper/brush (L x W) 630 mm x 93 mm Cars, SUVs, Van Black/orange

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plus car snow brush and ice scraper S, 63 cm

  • With replaceable parts
  • Plus car snow brush
  • Compact, durable, winter-proof

Technical specifications

Dim

(L x W) 630 mm x 93 mm

Product type

Ice scraper/brush

Recommended use

Cars

SUVs

Van

Factory colour

Black/orange

Content

1 pc(s)

Width

93 mm

Length

630 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757793 Fiskars Ice scraper/brush (L x W) 630 mm x 93 mm Cars, SUVs, Van Black/orange

Description

The Plus car snow brush and ice scraper is a reliable winter helper. It has a particularly long life thanks to high-quality materials and replaceable wearing parts. The optimized two-zone bristles remove snow efficiently and gently.

The practical duo-scraper has a hard edge for ice and a soft for wiping water. The short, light yet robust aluminum handle ensures ease of use. An indispensable tool for your car.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)