• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Ice scraper/brush (L x W) 760 mm x 93 mm Cars, SUVs, Van

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Plus car snow brush & ice scraper L, 2 brush zones, scraper with hard and soft edge, long, 76 cm

  • Plus car snow brush
  • Long-lasting, reliable, winter-proof

Technical specifications

Dim

(L x W) 760 mm x 93 mm

Product type

Ice scraper/brush

Recommended use

Cars

SUVs

Van

Content

1 pc(s)

Width

93 mm

Length

760 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757792 Fiskars Ice scraper/brush (L x W) 760 mm x 93 mm Cars, SUVs, Van

Description

The long Fiskars plus car snow brush combines durability with efficiency. The high-quality materials and exchangeable wear parts for brush and scraper guarantee a reliable performance for many years.

The two-zone bristles gently remove snow, while the duo-scraper removes ice and water with ease. The light yet robust aluminum handle makes work comfortable and effective.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)