• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Plastic Ice scraper/brush (W x H) 100 mm x 264 mm HGVs, Cars, Van, SUVs Black/orange

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid car duo ice scraper with hard and soft edge

  • Solid duo ice scraper
  • Compact, reliable, winter-proof

Technical specifications

Dim

(W x H) 100 mm x 264 mm

Product type

Ice scraper/brush

Recommended use

HGVs

Cars

Van

SUVs

Factory colour

Black/orange

Content

1 pc(s)

Material

Plastic

Width

100 mm

Height

264 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757787 Fiskars Plastic Ice scraper/brush (W x H) 100 mm x 264 mm HGVs, Cars, Van, SUVs Black/orange

Description

The solid car duo ice scraper is a reliable and robust winter tool that you can stow away comfortably in the car. The practical duo scraper has a hard edge for ice scratching and a soft edge for wiping water and mud.

If necessary, the scraper can be easily replaced (spare part 1078610) for a long service life. An indispensable companion for clear view on cold days.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)