• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars X-series™ Ice scraper/brush (L x W) 113 mm x 93 mm Black/orange

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-series™ Telescopic Auto Snow Brush & Ice scraper, 2 brush zones, scraper with hard and soft edge, 85-113 cm

  • X-Series Telescopic car brush
  • Snow and ice? No problem for your car

Technical specifications

Dim

(L x W) 113 mm x 93 mm

Product type

Ice scraper/brush

Factory colour

Black/orange

Content

1 pc(s)

Width

93 mm

Length

113 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757790 Fiskars X-series™ Ice scraper/brush (L x W) 113 mm x 93 mm Black/orange

Description

The X-series telescope-car snow brush is the ideal partner for winter, especially for SUVs and larger vehicles. The aluminum handle, extendable from 85 cm to 113 cm, offers a large range.

The two-zone bristles remove snow gently and efficiently, while the duo scraper with hard and soft edge removes ice and water. High quality materials and replaceable parts make this tool a durable and reliable solution for the cold season.

This text is machine translated.

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)