• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 513075 2021 Energy Efficiency Class n.rel.

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless work light

Bulb type

LED (monochrome)

n.rel.

Dim

(L x W x H) 12.5 x 7.5 x 20.5 cm

Yes

Weight

400 g

Factory colour

Red

Black

Total luminous flux

300 lm

Width

7.5 cm

Height

20.5 cm

Length

12.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346143 Flex 513075 2021 Energy Efficiency Class n.rel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)