• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex GE 6 X-EC 230/CEE 534652 Wall and ceiling grinder 500 W 225 mm

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GE 6 X-EC - Wall and ceiling grinder Eccentric- Giraffe

  • The eccentric movement is Ideal for a controlled guidance on the surface, a fine grinding pattern and close working at the edges. This results in a perfect surface finish
  • Lightweight: Carbon is a particularly light material, WAS causes the wall and ceiling grinder to have less weight overall. This reduces the load on the user and minimizes fatigue during grinding over long periods of time
  • This exceptionally light machine offers a unique operating comfort. The wall and ceiling grinder is optimally balanced, WAS makes a perfect guide possible, because the weight is evenly distributed over the grinder. Handling is extremely comfortable thanks to the ergonomically shaped carbon guide tube and soft grip insert on the main and spade handle

Technical specifications

  • Mains frequency: 50/60 Hz.
  • Grinding disc diameter 225 mm
  • No-load speed 5600 - 8500 1 rpm
  • No-load stroke rate 11200 - 17000 1/min.
  • Stroke: 4 mm
  • Head angle of inclination: 160 °
  • Wall- tool attachment
  • And ceiling grinder: Klett
  • Cable length 4.0 m
Product type

Wall and ceiling grinder

500 W

Grinding disc Ø

225 mm

Operating voltage

230 V

Length

1520 mm

Weight

2.9 kg

Idle speed

5600 - 8500 1/min

Documents & Downloads

Datasheet

Datasheet 3744349 Flex GE 6 X-EC 230/CEE 534652 Wall and ceiling grinder 500 W 225 mm

Datasheet 3744349 Flex GE 6 X-EC 230/CEE 534652 Wall and ceiling grinder 500 W 225 mm

User & Safety Instructions

User & Safety Instructions 3744349 Flex GE 6 X-EC 230/CEE 534652 Wall and ceiling grinder 500 W 225 mm

Description

Wear-free disk brake for controlled setting of the surface, thereby preventing damage
A very flat cardanic bearing mounted head with a swivel range of 160° enables a high degree of flexibility and optimal adjustment while grinding on walls and ceilings
The abrasive head with the innovative grinding disc fits very well to the surface to be polished and gives an improved grinding feeling. Due to the high flexibility of Giraffe®, no unnecessary pressure has to be exerted to achieve optimum results
Brushless motor with a higher degree of efficiency and a longer life
Variable speed, adjustable in stages of 1-6 with Power LED-display
The innovative textile transport system makes it easy to transport machines and accessories. The giraffe® does not have to be assembled, but is ready for immediate use
The extensive Ideal range of abrasives is suitable for sanding plasterboard, full thermal polystyrene sheets and for coating preparation
Very effective extraction thanks to the special hole pattern of the mounting plate prevents the grinding agent from becoming clogged and ensures dust-free working
Very flexible through an optional extension (accessories) by 500 mm for large room heights, can be mounted without tools
Connection option for the Flex safety suction device with volume flow optimization at the guide pipe with the Flex clip system, antistatic in connection with an antistatic suction hose
Dust-protected on/off-switch

This text is machine translated.

Scope of delivery

  • 1× protective coating (534323)
  • 1× transport bag (532234)
  • 1× centering aid GE 6 (535461)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)