• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1672 SCH Electrical tester

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,075.00 / piece)
€ 2,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 1672 SCH Multifunction Tester

  • Simple bi-directional user interface instead of complex nested menus
  • Easy setup via the color touch-screen, the Smart device or a PC
  • Fast, accurate testing with automatic test function and automatic measurement validation
  • Compatibility with Fluke Connect makes complex data entry unnecessary

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Interfaces

1x USB-C®

Dim

(L x W x H) 435 x 235 x 280 cm

Weight

5.08 kg

Reading range (VDE)

Insulation resistance

Voltage

Resistance

Current

Loop impedance

RCD testing (AC, A, F, B, B+)

DIN standard

DIN EN 61557

Display type

Digital

Width

235 cm

Height

280 cm

Length

435 cm

Test procedure

manual

Voltage supply

Rechargeable

Memory

Yes

Type

1672 SCH

Features

built-in colour touchscreen

incl. case

incl. safety probe tips

incl. clip terminal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324058 Fluke 1672 SCH Electrical tester

Description

The multifunction installation tester Fluke 1672 revolutionizes your way of working. With ergonomic design, intuitive user interface, integrated data management features and comprehensive reporting software, the 1672 sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct.

This text is machine translated.

Scope of delivery

  • 1X INSTALLATION TESTER,1X MAINS CORD,1X ZERO ADAPTER,1X QRG,1 X SAFETY GUIDE,1X HARD CASE,1X CARRY STRAP,1X LI-ION BATTERY PACK,1X REMOTE PROBE,1X TEST LEAD SET,1X USB-C Power SUPPLY, 1X STATEMENT OF CALIBRATION CARD,1X SLEEVE,1X SHIPPING BOX

More interesting products

(*All information is plus legal VAT)