• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 323 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT IV 3

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

323

  • CAT III 600 V, CAT IV 300 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 4000 Ω

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz -400 Hz

Interfaces

none

Height

207 mm

Width

75 mm

Weight

265 g

ISO standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC

Type

323

Display

Digital

Display (counts)

4000

Dim

(W x H) 75 mm x 207 mm

Calibration service

5 calibration values per range; DC. AC

Features

ISO calibration

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454482 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT IV 3

Description

Digital clamp meter with AC true RMS function. This compact clamp meter is ideal for confined measuring locations such as cable ducts or power distribution units.

This text is machine translated.

Features

  • AC and DC voltage
  • AC
  • Resistance
  • Acoustic continuity tester

Scope of delivery

  • Test Leads
  • Soft case
  • Batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. The free LED puck alarm lamp is available on the Fluke website after purchase and after successful registration. For more information, visit the Fluke website. Promotion period: 01.02. - 30.04.2015.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.