
1/9
Clamp meter
0.010 mA
60 A
1 %
True RMS
40 Hz -1 kHz
Bluetooth®
46 mm
101 mm
234 mm
500 g
ISO standards
CAT III 600 V
AC
368 FC
Digital
3300
(L x W x H) 234 x 101 x 46 mm
Data logger
User & Safety Instructions 2454468 Fluke 368 FC Clamp meter Calibrated to (ISO standards) Digital Data logger CAT III 600 V Display (counts): 3300
The necessary accessories are required to use the article as described.