• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 373 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

373

  • LCD-display with background lighting
  • 600 V AC and DC voltage measurement
  • Fixed pliers

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

600 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz -400 Hz

Interfaces

none

Height

232 mm

Width

85 mm

Weight

370 g

ISO standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC

Type

373

Display

Digital

Display (counts)

6000

Dim

(W x H) 85 mm x 232 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454576 Fluke 373 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co

Description

The new Fluke 373 Clamp Meter offers improved performance and is perfect for any AC current measurement task. Featuring true-RMS AC voltage and current measurements, and resistance measurement up to 6000 Ω with continuity detection, the Fluke 373 is everything you need, plus a little more.

This text is machine translated.

Features

  • 600 A AC current measurement with fixed jaw
  • 600 V AC and DC voltage measurement
  • The modern signal processing allows for use in noisy electromagnetic environments while providing stable readings
  • Real effective measurement of voltage and current for accurate measurements on non-linear signals
  • The measurements can be read well on large, easy to read backlight display The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement

Scope of delivery

  • Coated instruction card
  • Safety information sheet
  • Upholstered carry bag
  • TL75 test leads
  • 2 Alkali batteries AA type

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.