• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 902 FC Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display

1/2
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

True RMS-HVAC-clamp meter Fluke 902 FC

  • CAT III 600 V, CAT IV 300 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

200 µA

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 kΩ

Reading range - capacity

100–1000 µF

Temperature

-10 to +400 °C

Measurement type (details)

True RMS

Weight

419 g

ISO standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

902 FC

Display

Digital

Display (counts)

6000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453776 Fluke 902 FC Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display

Description


The Fluke 902 FC True RMS HVAC Clamp Meter allows technicians to work with the heating system. Ventilation and air conditioning systems (HVAC). Create reports and collaborate with colleagues at work.

The Fluke 902 FC True-RMS HVAC Clamp Meter is a Fluke Connect® compatible wireless data transfer meter that increases productivity for field HVAC technicians. cat III 600V and CAT IV 300V approved. Performs the essential measurements of HVAC systems. cat III 600V and CAT IV 300V approved. This includes measuring the output signal of flame sensors in µA. Of resistance up to 60 kΩ. Of the alternating current. The alternating/direct voltage. The capacitance and the contact temperature. So you no longer have to take several devices with you. Thanks to its slim casing and conical shape of pliers, it is handy and is ideal for confined work areas.

As part of Fluke Connect®, the largest system with software and more than 20 wireless test tools, 902 FC can transfer measurement data to a smartphone or tablet for later detailed analysis. These metrics can be uploaded to the cloud. Technicians can combine measurement data from multiple Fluke Connect® meters to create and email reports from the field, and collaborate with other colleagues in real time via ShareLive™ video calls for increased productivity on-site.

Attach the clamp meter, synchronize with a smartphone using the Fluke Connect app and take measurements from a safe distance.

This text is machine translated.

Features

  • Applications for HVAC systems
  • Direct current measurement up to 200 µA for measuring ignition electrodes
  • Extended resistance range for measuring thermistors up to 60 kΩ
  • Recording the exhaust gas temperature
  • Measurement of start and operating capacitors of motors
  • Measurement of the operating characteristics of frequency converters
  • Fluke Connect
  • Fluke Connect connects your meter to your smartphone via Bluetooth, so you can do more work faster and more safely.
  • Read results from your smartphone at a safe distance, reducing the need for personal protective equipment and leaving only your meter in the hazardous area
  • More effective troubleshooting by instantly displaying trends and monitoring measurements directly on your smartphone
  • Report generation and e-mailing directly on-site is not sufficient? Fluke Connect offers ShareLive video calls for live images and measurement data to be transmitted to the same screen.
  • Continue to record the results and save them to your smartphone by pressing just one button directly from your measuring device.
  • Measurement functions
  • Alternating current measurement up to 600 A.
  • Direct and alternating voltage measurement up to 600 V.
  • Temperature measurement from -10 °C to 400 °C.
  • Capacity measurement up to 1000 μF
  • Direct current measurement up to 200 µA
  • True-rms voltage and current measurement for accurate measurement of non-sinusoidal signals
  • Resistance measurement up to 60 kΩ
  • Min/max recording for automatic recording of deviations
  • Additional functions:
  • cat III 600V overvoltage rating. CAT IV 300V
  • With the magnetic holder TPAK (optional) you can hang the measuring device comfortably and have your hands free.
  • Ergonomic design fits comfortably in your hand and can be used well while wearing protective equipment
  • Large and easy to read display with background lighting
  • Upholstered carry bag

Scope of delivery

  • TL75 test leads (1 pair)
  • 80BK Temperature probe for digital multimeter (1)
  • AA alkaline batteries (2)
  • Upholstered carry bag
  • Calibration confirmation

Hints

Supplied without smartphone.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.