• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 771 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

771

  • Current measurement in 4 - 20mA process current loops
  • Accuracy 0.2%
  • Simultaneous mA and % indication

Technical specifications

Product type

Clamp meter

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

100 mA

A AC reading range (min.)

4 mA

Amperage reading range AC (max.)

50 mA

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

5 -500 Hz

Interfaces

none

Height

212 mm

Width

59 mm

Weight

260 g

ISO standards

Reading category

CAT II 300 V

Current reading

DC

Type

771

Display

Digital

Display (counts)

1200

Dim

(W x H) 59 mm x 212 mm

Calibration service

5 calibration values per range; DC. AC

Features

Current draw reading

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453555 Fluke 771 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ

Description

With Fluke 771 you can measure current loops without interruptng them The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented.

This text is machine translated.

Features

  • Measuring point illumination
  • Double display with % display
  • Detachable pliers with extension cable
  • Hold function
  • Measurement of 10 - 50 mA signals possible in older systems.

Scope of delivery

  • 2 Batteries (type AA)
  • Carrying case
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.