• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 325 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke clamp meter

  • CAT III 600V/CAT IV 300V
  • True RMS AC
  • AC current measurement

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40 000 Ω

Reading range - capacity

0.1 µF - 1000 µF

Frequency reading range

5 Hz - 500 Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

2 micro batteries (AAA)

Height

207 mm

Width

75 mm

Weight

283 g

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

325

Display

Digital

Display (counts)

4000

Dim

(W x H) 75 mm x 207 mm

Calibration service

10 Calibration Values per area; DC, AC

Features

Conforms wth DAkkS standards

Reading category

CAT III 600V/CAT IV 300V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241463 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III

User & Safety Instructions 1241463 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III

Information

Information 1241463 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III

Conformity certificate

Conformity certificate 1241463 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III

Description

Digital clamp meter with AC true RMS function. This compact clamp meter is ideal for confined measuring locations such as cable ducts or power distribution units.

Features

  • AC and DC voltage
  • AC
  • Resistance
  • Acoustic continuity tester
  • Capacitance
  • Temperature reading
  • DC
  • Frequency.

Scope of delivery

  • Test Leads
  • Soft case
  • Batteries
  • User manual
  • K-type temperature sensor (up to max. 260 °C).

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.