• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 325/F Clamp meter, Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 4000

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke clamp meter

  • CAT III 600V/CAT IV 300V
  • True RMS AC
  • AC current measurement

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40000 Ω

Reading range - capacity

0.1 µF - 1000 µF

Frequency reading range

5 Hz - 500 Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz -400 Hz

Interfaces

none

Power supply (details)

2 micro batteries (AAA)

Height

207 mm

Width

75 mm

Weight

283 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

325/F

Display

Digital

Display (counts)

4000

Dim

(W x H) 75 mm x 207 mm

Opening range of current clamps

40 mm

Reading category

CAT III 600V/CAT IV 300V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968219 Fluke 325/F Clamp meter, Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 4000

Description

Digital clamp meter with AC true RMS function. This compact clamp meter is ideal for confined measuring locations such as cable ducts or power distribution units.

Features

  • Direct and alternating current measurement up to 400 A.
  • Direct and alternating voltage measurement up to 600 V.
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement up to 40 kΩ with continuity detection
  • Temperature and capacitance measurement
  • Frequency measurement
  • Slim, ergonomic design
  • Large, easy-to-read display with backlight
  • Safety rating according to cat IV 300V and cat III 600 V.
  • Hold button
  • Upholstered carry bag

Scope of delivery

  • Test Leads
  • Soft case
  • Batteries
  • User manual
  • K-type temperature sensor (up to max. 260 °C).

Accessories

(*All information is plus legal VAT)