• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-T3000 FC KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (c

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke Connect™

  • Fluke Connect™ to Fluke Cloud™ transmission
  • Worldwide connected measuring devices
  • 'Built with FLUKE CONNECT' in black text, next to an orange signal symbol with an 'F' on it.

Technical specifications

  • Data logger: max. 65000 measured values
  • Logger interval: at least 1 s
  • Radio frequency: 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
  • Temperature sensor type: K
  • Protection class DMM: IP54
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

1 Ω - 50 MΩ

Reading range - capacity

1 nF - 9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.09 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

Power supply (details)

5 AA batteries (AA)

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

FLK-T3000 FC KIT

Display

Digital

Display (counts)

10000

Temperature reading range (max.)

+1372 °C

Temperature reading range (min.)

-200 °C

Features

Graphics display

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1207785 Fluke FLK-T3000 FC KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (c

Description

Fluke Connect® Assets enables maintenance managers to build and sustain successful maintenance programs. Whether you are looking to establish preventive or condition-based practices or simply maximize uptime, you can now do it with minimal investment and setup.

Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.

Features

  • Integrated Data logger for up to 65,000 measured values with time stamp in the measuring modules
  • Backlit display
  • Integrated Holster
  • The choice of the device ID.

Scope of delivery

  • Wireless multimeter FLK-3000 FC
  • Wireless temperature module FLK-T3000 FC
  • Measuring lead TL175
  • Crown clamp AC175
  • Type K thermocouple 80 PK-1
  • Magnetic belt
  • Upholstered carry bag
  • Batteries
  • User manuals.

Hints

Measuring category refers to DMM. Additional modules may differ. A web-enabled smartphone or tablet-computer with Android™ 4.3 or higher respectively iOS (4s or higher) is neccessary for the use of Fluke Connect™ and Fluke Cloud™ (not included in the delivery).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.