• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-V3001 FC Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting, Data

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke Connect™

  • Fluke Connect™ to Fluke Cloud™ transmission
  • Worldwide connected measuring devices
  • 'Built with FLUKE CONNECT' in black text, next to an orange signal symbol with an 'F' on it.

Technical specifications

  • Data logger: max. 65000 measured values
  • Logger interval: at least 1 s
  • Radio frequency: 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
Voltage reading range DC (min.)

1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

DC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Interfaces

Bluetooth®

Power supply (details)

2 AA batteries

Height

165 mm

Width

64 mm

Weight

220 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

DC

Current reading

AC/DC

Type

FLK-V3001 FC

Display

Digital

Display (counts)

6000

Dim

(W x H) 64 mm x 165 mm

Features

ISO calibration

Screen back-lighting

Data logger

Interfaces

Radio

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411478 Fluke FLK-V3001 FC Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting, Data

Description

Fluke Connect® Assets enables maintenance managers to build and sustain successful maintenance programs. Whether you are looking to establish preventive or condition-based practices or simply maximize uptime, you can now do it with minimal investment and setup.

Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.

Features

  • Integrated Data logger for up to 65,000 measured values with time stamp
  • Backlit display
  • Integrated Holster
  • The choice of the device ID.

Scope of delivery

  • TL224 Measuring leads
  • Crown clamp AC285
  • Magnetic belt
  • Batteries
  • User manual.

Hints

Measuring category refers to DMM. Additional modules may differ. A web-enabled smartphone or tablet-computer with Android™ 4.3 or higher respectively iOS (4s or higher) is neccessary for the use of Fluke Connect™ and Fluke Cloud™ (not included in the delivery).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.