• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TI300+ 9HZ IR camera -20 up to 650 °C 9 Hz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,275.00 / piece)
€ 7,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRARED CAMERA FLK-TI300+ 9HZ

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to 650 °C
  • Bolometer matrix
  • Thermal sensitivity 75 mK

Technical specifications

Type

FLK-TI300+ 9HZ

Product type

IR camera

Temperature reading range (max.)

650 °C

Colour schemes

9

Temperature reading range (min.)

-20 °C

Optics

34 °H x 24 °V

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

Thermal sensitivity

75 mK

Dim

(L x W x H) 167 x 122 x 277 mm

Weight

1.04 kg

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 650 °C

Min. focusing distance

15 cm

Width

122 mm

Height

277 mm

Length

167 mm

Connection

USB

WAN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269645 Fluke FLK-TI300+ 9HZ IR camera -20 up to 650 °C 9 Hz

Description

The management of an industry maintenance team requires the combination of communication skills, industry knowledge and technical know-how. The implementation of standard work and a preventive maintenance program is not only good for business. Your team's common goal is to keep the system running safely and efficiently. Choosing the right instruments can make a significant difference in the success of these programs.

Fluke Ti300+ helps teams identify errors before they become real problems. It has the resolution and accuracy required to clearly detect temperature differences or show temperature changes over time. With the autofocus system LaserSharp™ the Ti300+ provides for sharp pictures with every measurement. With a push of a button, the integrated laser distance meter immediately calculates the distance to the object to be measured and shows the distance. The focus is then carried out in the shortest possible time. The measured temperature values are very accurate only with precisely focused images. Ensure that your team receives meaningful images while maintaining a safe distance from the equipment during operation.

In order for thermal images to illustrate a problem, you need to know your equipment and understand the subtle difference between normal and unusual temperatures on operated equipment. You also need to be confident that you can take accurate thermal images, while the Fluke Ti300+ with LaserSharp autofocus makes the measurements much easier. After all, you need a thermal imager that's tough enough to capture high-quality thermal images even after a fall (up to two meters).

This text is machine translated.

Features

  • Resolution 320 x 240 pixels
  • Drop tests from 2 meters height
  • LaserSharp™ autofocus
  • Manual or automatic focusing
  • Measurement up to 650 °C
  • spatial resolution (IFOV) with standard lens: 1.85 mRad, D:S 532:1
  • detector resolution (pixels): 320 x 240
  • resolution of the thermal image (pixels): 76.800 pixels
  • LaserSharp® autofocus: Yes, thus always sharp images.
  • Laser rangefinder: Yes, calculates the distance to the object to be measured for precisely focused images and displays the distance on the screen
  • Advanced manual focusing: Yes
  • robust touch-sensitive screen: LCD screen in landscape format, 8.9 cm (3.5"), resolution 640 x 480 pixels
  • robust and ergonomic design, one-handed operation: Yes
  • Temperature measurement
  • Temperature measuring range (not calibrated below -10 °C): -20 °C to 650 °C (-4 °F to 1202 °F)
  • Accuracy (% of MW. + counting steps): ±2 °C or 2 % (at 25 °C nominal ambient temperature, the higher of the two values applies)
  • thermal sensitivity (NETD)*:≤0.075 °C at 30 °C measuring object temperature (75 MK)
  • adjustable emission level on the screen: Yes (both value and table)
  • Compensation of the reflected background temperature can be set on the screen: Yes
  • Screen transmission correction: Yes
  • *Best value
  • Wireless communication
  • to PC, iPhone® and iPad® (iOS 4S and later), Android™ version 4.3 and later, and Wi-Fi to LAN (if available)
  • compatible with Fluke Connect® app: Yes.* You can connect the camera to a smartphone and automatically transfer thermal images to the Fluke Connect® app for storage and sharing.
  • Optional Fluke Connect® Assets Software You can map images to assets or devices from your PC, easily compare measurements in one view, and create reports.
  • Instant upload via Fluke Connect®: Yes*, you can connect the camera to the building's Wi-Fi network and automatically upload thermal images to the Fluke Connect® system for viewing on your smartphone or PC.
  • Compatible with Fluke-Connect® meters: Yes*. Wireless connection to Fluke Connect® compatible test tools and display measurements on the camera screen.
  • IR-Fusion® technology
  • in addition to the thermal image, objects are displayed in the visible light area.
  • AutoBlend™ mode: On the camera: Maximum thermal image, medium, minimum and only visible image can be set. Via software: Continuously adjustable
  • Picture-in-picture (PIP): Yes
  • integrated digital camera (visual images): 5 megapixel
  • lens
  • Standard objective: Spatial resolution (IFOV): 1.85 mRad, D:S 532:1
  • recording field 34 °H x 24 °V
  • minimum focusing distance: 15 cm
  • IR-Fusion® technology: Picture-in-picture and on the entire screen
  • optional 2-fold infrared telephoto lens: Spatial resolution (IFOV): 0.65mRad, D:S 1529:1
  • Field of View 12 °H x 9 °V
  • minimum focusing distance: 45cm
  • IR-Fusion® technology: Picture-in-picture and on entire screen
  • optional 4x infrared telephoto lens: Spatial resolution (IFOV): 0.33mRad, D:S 2941:1
  • Field of View 6 °H x 4.5 °V
  • minimum focusing distance: 45cm
  • IR-Fusion® technology: Picture-in-picture and on whole screen
  • optional wide angle lens spatial resolution (IFOV): 2.62 mRad, D:S 377:1
  • field of view 46 °H x 34 °V
  • minimum focusing distance: 15 cm
  • IR-Fusion® technology:on entire screen
  • Measurement and span adjustment: Automatic and manual scaling
  • fast automatic switching between manual and automatic mode: Yes
  • Fast automatic adjustment in manual mode: Yes
  • Minimum span (manual mode): 2.0 °C (3.6 °F)
  • Minimum span (automatic mode): 3.0 °C (5.4 °F)
  • Data storage and image recording
  • Extensive storage options: Removable MicroSD memory card, internal flash memory (4 GB), data storage on USB stick, data upload to Fluke Cloud™ for permanent storage
  • Image capture, review and storage: Image capture, review and storage via one-handed operation
  • Image file formats: Non-radiometric (.bmp or .jpeg) or fully radiometric (.is2), non-radiometric (.bmp, .jpg and .avi) files do not require analysis software
  • Review memory: Thumbnail and full screen display
  • Software: Comprehensive analysis and reporting software, with access to Fluke Connect system
  • SmartView® export file formats: Bitmap (BMP), GIF, JPEG, PNG, TIFF
  • Voice Notes Per image maximum 60 seconds recording time, camera playback possible, Bluetooth headset available optionally, but not required
  • IR-PhotoNotes™: Yes (2 images)
  • Text notes: Yes
  • Remote controlled operation: Remote display via Fluke Connect
  • Power Supply
  • Battery (field replaceable) Two intelligent lithium-ion batteries with five LEDs to indicate the charging status
  • Operating time 2 to 3 hours per battery (* actual operating time depends on settings and usage)
  • Battery charging time 2.5 hours to fully charge
  • Battery charging system: Battery charger with two slots or charging in the device. 12 V car charger available as accessory
  • Power supply
  • Power supply with supplied power supply (100 V to 240 V, 50/60 Hz)
  • Power saving function: Sleep mode and switch-off mode, user adjustable
  • Color palettes
  • Standard palettes: 9: Rainbow, iron, blue/red, high contrast, Bernstein, Bernstein inverted, hot metal, gray, gray inverted
  • Ultra-Contrast™ palettes: 9: Rainbow, Iron, Blue/Red, High Contrast, Bernstein, Bernstein inverted, Hot Metal, Gray, Gray inverted
  • General Data
  • Refresh rate: Versions available at 60 Hz or 9 Hz
  • Laser beam aiming aid: Yes
  • LED light (torch) Yes
  • Color alarms (temperature alarms): High temperature, low temperature and isotherm (within range)
  • Temperature measurement in the center: Yes
  • Point temperature measurement: Hot and cold markings
  • Spectral range: 7.5 μm to 14 μm (long wave)
  • Temperature range during operation: -10 °C to +50 °C (14 °F to 122 °F)
  • Temperature range during storage: -20 °C to +50 °C (-4 °F to 122 °F) without rechargeable batteries
  • Relative humidity: 10% to 95%, non-condensing
  • Safety: IEC 61010-1: Overvoltage category cat II, pollution degree 2
  • Electromagnetic compatibility: IEC 61326-1: Basic electromagnetic environment. CISPR 11: Group 1, Class A
  • Australian RCM: IEC 61326-1
  • US FCC: CFR 47, Part 15, Paragraph B
  • Vibration: 0.03 g2/Hz (3.8 g), 2.5 g according to IEC 60068-2-6
  • Shock: 25 g according to IEC 68-2-29
  • Case: Designed to withstand a drop height of 2 m (with standard lens)
  • Dimensions (H x W x D): 27.7 x 12.2 x 16.7 cm
  • Weight (with rechargeable battery): 1.04 kg
  • Enclosure rating: IEC 60529: IP 54 (protection against dust in damaging quantity and against contact, protection against all-sided splash water)

More interesting products

(*All information is plus legal VAT)