• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam Netzwerkkamera V8EP LAN IP CCTV camera 3840 x 2160 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;3840 x 2160 p;FoscamNetzwerkkamera;V8EPOutdoors

  • High-resolution 8 MP video by day and night
  • H.265/H.264 Video compression
  • PoE
  • Intelligent detection of persons and vehicles
  • P2P-function for easy remote access
  • Integrated spotlight and an acoustic siren
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Spotlight color temperature 4500K
  • Sensor: High-resolution color CMOS sensor
  • Resolution 8.0 mega pixel (3840 x 2160)
  • Min Illumination 0 lux (with IR lamp)
  • Image compression: H.265/H.264
  • Resolution: 4K (3840 x 2160) 6 M/20 fps, 1080P (1920 x 1080) 1M/25fps, 720P (1280 x 720) 1M/15fps
  • Ethernet 10/100 Mbit/s RJ45 port
  • POWER CONNECTION DC 12 V/1.0 A
  • Operating temperature -20 °C to 40 °C.
Product type

CCTV camera

CCTV features

2-way communication

Speaker

Microphone

IR LEDs

PoE IEEE 802.3af

White spotlight

Sounder

ONVIF support

Identity recognition

Vehicle recognition

Saves footage on SD card

Show more
Camera type

Bullet camera

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

4,3 mm

Max. viewing angle hor.

90.1°

Vertical viewing angle

46.2°

Vertical viewing angle

108.5°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

IR range (max.)

20 m

Used at

Outdoors

Width

66 mm

Height

66 mm

Depth

170 mm

Dim

(W x H x D) 66 x 66 x 170 mm

Weight

342 g

F-numbers

1.6

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2894441 Foscam Netzwerkkamera V8EP LAN IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2894441 Foscam Netzwerkkamera V8EP LAN IP CCTV camera 3840 x 2160 p

Description

The Foscam V8EP is a PoE (power-over-Ethernet) 8 MP POE surveillance camera, which enables an easy installation. The camera can be used both during the day and at night and is weather-proof in order to withstand all weather conditions.
The camera is compatible with the Foscam NVR (network video recorder). This enables seamless integration into an existing monitoring system supported by the Foscam NVR.
With its high resolution of 8 megapixels, the Foscam V8EP offers clear and sharp images, which can record details and subtleties. The camera has advanced functions such as motion detection, detection of people and vehicles, email notifications and remote access via a mobile APP to ensure the monitoring is possible anytime and anywhere.
The advanced detection of people and vehicles in the Foscam V8EP 8 MP POE IP camera is a great feature that helps to minimize unwanted alarms and detect only real security risks. Focussing on the detection of persons and vehicles enables the surveillance camera to ignore the movements of branches, flying insects or other moving objects, which would otherwise lead to false alarms.
The Foscam V8EP 8 MP POE IP camera has a built-in microphone and speaker that enables real-time communication with the people captured by the camera. Two-way communication is an important supplement to the surveillance function of the camera and enables you even more control and interaction with the environment to be monitored.
The Foscam V8EP 8 MP POE IP security camera is equipped with an integrated spotlight and a siren, which are activated when an intruder is detected. This can be an effective deterrent and helps to prevent break-in and other damage. The camera can be set so that the headlights and siren are activated automatically when movement is detected. The maximum volume of the alarm siren is 100 dB, WAS is very loud and deterrent effect to potential intruders.
The Foscam V8EP 8 MP POE IP camera is compatible with Amazon Alexa and Google Assistant voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified casing of the Foscam V8EP 8 MP POE surveillance camera was developed especially for ensuring protection against bad weather.
The weatherproof casing protects the camera against rain, snow, dust, dirt and other environmental influences. This allows the camera to be used in many different environments, including indoors and outdoors.

This text is machine translated.

Features

  • Stream: Dual-stream
  • Image setting: Hue, brightness, contrast, saturation, sharpness are adjustable
  • Mirror image function: Rotate and mirror
  • Night mode: Manual and automatic mode when the white light is on, the night view image is colored
  • Night vision: With 4 IR LEDs and headlights, night vision range up to 20 m.
  • Input / output: Integrated microphone and speakers, 2-way audio possible in full-duplex real-time
  • Audio compression: PCM/AAC
  • Siren: Max. 100 dB alarm siren
  • Remote access P2P
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP, ONVIF
  • Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP)
  • Motion detection: Alarm via email, FTP and Foscam APP, when an event is detected
  • Person detection: Alarm via e-mail, FTP and Foscam APP, when an event is detected
  • Vehicle detection: Alarm via e-mail, FTP and Foscam APP, when an event is detected
  • User accounts: Three levels of user role
  • Firewall: Supports IP filtering
  • Reset: Reset button is available
  • Intelligent Wizard: Supports Alexa, Google assistant
  • Two-way audio with built-in microphone and speaker
  • Supports SD cards with up to 256 GB for storing the video
  • IP66 Water resistant.

Scope of delivery

  • Foscam V8EP surveillance camera (white)
  • Network cable
  • Set of screws
  • Quick guide

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)