• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Four-conductor universal terminal block UT 4-QUATTRO BU 3044584 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

591 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Four-conductor universal terminal block UT 4-QUATTRO BU

  • UT 4-QUATTRO BU

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3044584

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4-QUATTRO BU

Dim

(L x W x H) 65.4 x 6.2 x 46.9 mm

Width

6.2 mm

Height

46.9 mm

Length

65.4 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587170 Four-conductor universal terminal block UT 4-QUATTRO BU 3044584 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587170 Four-conductor universal terminal block UT 4-QUATTRO BU 3044584 Phoenix Contact

Description

Four-conductor universal terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Width: 6.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)