• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Interior light 95160B FT-160B LED (monochrome) 12 V, 24 V, 36 V (Ø x H) 143 mm x 50 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED interior lighting white

  • 21 LEDS
  • Waterproof
  • Long life.
  • Short shot safe
  • Housing made of plastic PC

Technical specifications

  • Hole spacing: 132mm
Dim

(Ø x H) 143 mm x 50 mm

Product type

Interior light

Bulb type

LED (monochrome)

LEDs

21 pc(s)

Fastening method

Screw mount

Operating voltage

12 V

24 V

36 V

Factory colour

White

Colour temperature (max.)

4000 K

Content

1 pc(s)

5 W

Colour

White

Luminous flux

420 lm

Height

50 mm

(Ø)

143 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103145 Fristom Interior light 95160B FT-160B LED (monochrome) 12 V, 24 V, 36 V (Ø x H) 143 mm x 50 mm

Description

The waterproof LED lamp is ideal for portable trailers, horse trailers, boats, caravans, etc. due to its compact size, impact resistance and simple installation, the lamp can be used unviably.

This text is machine translated.

Features

  • Only 5 W power consumption
  • Color temperature: Warm white 4000 K.
  • Waterproof
  • Short shot safe
  • Housing made of plastic PC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Car Interior Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)