• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 1111-3550 HSS-G Metal twist drill bit 10-piece 5.5 mm Total length 93 mm anti-corrosive DIN 338 Triangular sha

1/5
Product type
Metal twist drill bit
Drill hole Ø
5.5 mm
Content
10 pc(s)
Material
HSS-G
Material suitability
Metal
Hardwood
Softwood
PVC
Fibreglass
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

176 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

5.5 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS-G

Material properties

anti-corrosive

Material suitability

Metal

Hardwood

Softwood

PVC

Fibreglass

Tool holder

Triangular shank

Working length

57 mm

Total length

93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402485 FRITZFURT 1111-3550 HSS-G Metal twist drill bit 10-piece 5.5 mm Total length 93 mm anti-corrosive DIN 338 Triangular sha

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)