• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

FTA-C300-32DI-24VDC-S Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
64
Connection
Screws
AWG
26 - 12
Stripping length (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles (control side): 64 Pole
  • contamination level: 2
  • clamping range, min.: 0.13 mm²
  • Supply voltage LED status: Yellow
  • Power supply fuse: 630 mA
  • Wiring system: 1-wire
  • nominal voltage: 24 V DC ± 10%
  • LED status display per relay: Green
  • Fuse per relay: No
  • Mechanical life: 5 x 10 6 circuits
  • input voltage: 24 V DC ± 10%
  • input current: 13 mA
  • material contacts: Agni gold flash gold plated
  • maximum DC continuous current: 0.1 A
  • distance input/output: ≥ 6 mm
Product type

Transfer module

Total no. of pins

64

Connection

Screws

26 - 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 244 x 131 x 65 mm

Connector (field)

Screws

Connector (control)

Pin strip

Weight

832.83 g

Content

1 pc(s)

Number of pins

64

Width

131 mm

Height

65 mm

Length

244 mm

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242202 FTA-C300-32DI-24VDC-S Weidmüller Content: 1 pc(s)