• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RS 16IO 2W F H Z Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
20
Connection
Pull spring
AWG
26 - 14
Stripping length (max.)
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins (control side): 20-pin connector
  • Over voltage category III
  • Pollution level: 2
  • Clamping range, min.: 0.13 mm²
  • Separation per channel: No.
  • Fuse through channel: 500 mA
  • Supply voltage LED status: Yellow
  • 3.15 A power supply fuse
  • OPERATING VOLTAGE 25 V AC / 50 V DC
  • Maximum current per channel: 1 A.
  • Wiring system: 2-wire
Product type

Transfer module

Total no. of pins

20

Connection

Pull spring

26 - 14

Stripping length (max.)

7 mm

Dim

(L x W x H) 122 x 87 x 72 mm

Connector (field)

Screws

Connector (control)

Connector

Operating current

2 A

Weight

328.75 g

Content

1 pc(s)

Number of pins

20

Width

87 mm

Height

72 mm

Length

122 mm

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

DIN rail (top hat rail) 35 mm

122

87 mm

72 mm

1 A

50 V

20

Spring clamp connection

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242196 RS 16IO 2W F H Z Weidmüller Content: 1 pc(s)