• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RS ELCOF 20/20RM S Weidmüller Content: 1 pc(s)

1/2
Product type
Transfer module
Total no. of pins
20
Connection
Screws
AWG
26 - 12
Stripping length (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins (control side): 20-pin socket
  • RATED VOLTAGE 150 V AC / 200 V DC
  • Nominal current per connection 1.5 A.
  • Overvoltage category II
  • Pollution level: 2
  • Clamping range, min.: 0.13 mm²
  • Contact material (control side): Phosphor-bronze alloy
Product type

Transfer module

Total no. of pins

20

Connection

Screws

26 - 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 60 x 70 x 60 mm

Connector (field)

Screws

Connector (control)

Connector

Operating current

30 A

Weight

175 g

Content

1 pc(s)

Number of pins

20

Width

70 mm

Height

60 mm

Length

60 mm

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

UKCA

not relevant