• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block ST 4-HESILA 250 (6,3X32) 3038778 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.78 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3038778

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 4-HESILA 250 (6,3X32)

Dim

(L x W x H) 76.5 x 8.2 x 69 mm

Width

8.2 mm

Height

69 mm

Length

76.5 mm

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

DIN rail (top hat rail) 35 mm

Black

8.15

76.5 mm

67.45 mm

250 V

105-105 °C

V0

FALSE

Spring clamp connection

1

0.08-6 mm²

0.14-4 mm²

0.08-4 mm²

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565712 Fuse modular terminal block ST 4-HESILA 250 (6,3X32) 3038778 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565712 Fuse modular terminal block ST 4-HESILA 250 (6,3X32) 3038778 Phoenix Contact

Description

Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts, with LED for 250 V AC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 912.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)