• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Label roll 102 x 38 mm Paper White 12 Rolls Permanent adhesive RL-P-S2011-102*38*1790-BK/WT All-purpose labels

Product type
All-purpose labels
Label width
102 mm
Label height
38 mm
Compatible with
Zebra
Label size
102 x 38 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 Rolls)
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compatible with Zebra 800264-155 (12x 1,790 labels/102 x 38mm) coated thermal paper, conditional resistance to moisture and grease, perforated - brand: G&G.

  • Coated thermal paper, conditional resistance against moisture and grease
  • Height 38 mm, width 102 mm
  • Colour: White
  • This text is machine translated.

Technical specifications

Product type

All-purpose labels

Label size

102 x 38 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

12 Rolls

Format

Rectangular

Label width

102 mm

Label height

38 mm

Suitable for

Direct thermal printer

Compatible with

Zebra

Use

Universal

Features

Adhesive (extra strong)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900358 G&G Label roll 102 x 38 mm Paper White 12 Rolls Permanent adhesive RL-P-S2011-102*38*1790-BK/WT All-purpose labels

Warranty Terms

Warranty Terms 2900358 G&G Label roll 102 x 38 mm Paper White 12 Rolls Permanent adhesive RL-P-S2011-102*38*1790-BK/WT All-purpose labels

Description

Scope of delivery

  • 12 rollers

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)