• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Labels (custom-size) Compatible replaced Brother DK-22212 62 mm x 15.24 m Direct thermal transfer paper White 1 pc(s

Product type
Address labels
Label width
62 mm
Compatible with
Brother
Compatible with
QL-500
QL-500BW
QL-550
QL-560
QL-560VP
QL-570
QL-580N
QL-650TD
QL-700
QL-710W
QL-720NW
QL-800
QL-810W
QL-820NW
QL-1050
QL-1050N
QL-1060N
QL-1100
QL-1100NWB
Label size
62 mm x 15.24 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.39)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Address labels

Label size

62 mm x 15.24 m

Label material

Direct thermal transfer paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

1 pc(s)

Format

Continuous (variable)

Label width

62 mm

Label length

15.24 m

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-500

QL-500BW

QL-550

QL-560

QL-560VP

QL-570

QL-580N

QL-650TD

QL-700

QL-710W

QL-720NW

QL-800

QL-810W

QL-820NW

QL-1050

QL-1050N

QL-1060N

QL-1100

QL-1100NWB

Show more
Use

Address

Labeling

Marking

Shipping

Universal

Replaces original item

DK-22212

Type

Compatible

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340402 G&G Labels (custom-size) Compatible replaced Brother DK-22212 62 mm x 15.24 m Direct thermal transfer paper White 1 pc(s

Warranty Terms

Warranty Terms 3340402 G&G Labels (custom-size) Compatible replaced Brother DK-22212 62 mm x 15.24 m Direct thermal transfer paper White 1 pc(s

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)