• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08773-20 Comfort SmartCut Lopper Anvil

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Comfort Ratchet Lopper SmartCut

  • Ratchet mechanism
  • Award image for GARDENA 08773-20 Comfort SmartCut Lopper Anvil

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Anvil

Cut width

45 mm

Dim

(L x W x H) 590 x 200 x 100 mm

Length

590 mm

Width

200 mm

Height

100 mm

Weight

1300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194677 GARDENA 08773-20 Comfort SmartCut Lopper Anvil

Information

Information 1194677 GARDENA 08773-20 Comfort SmartCut Lopper Anvil

Warranty Terms

Warranty Terms 1194677 GARDENA 08773-20 Comfort SmartCut Lopper Anvil

Description

The GARDENA SmartCut ratchet handle lopper is an extremely powerful anvil which can be easily managed with demanding cutting conditions. The low weight of only 1.3 kilograms is achieved by using light materials such as aluminum in the arms and results in a pleasant handling.

The ERGOTEC handles also contribute to working comfort, while the soft components included prevent the hands from slipping. In demanding cutting tasks the direct cut with ball-bearing simplifies noticeably the cutting. As soon as it comes to the cutting through of strong and hard branches of up to 4.5 cm diameter, the innovative ratchet mechanism is switched-on automatically. It gives the SmartCut up to 3-times more cutting power.

The clean and gentle cut is provided by the cutting edge, consisting of the precision-ground and non-stick coated blade in connection with the stable anvil made of aluminum.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)