• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09095-20 AquaPrecise Gateway

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA push-IN tank connector

  • Quick and easy installation from the outside of the tank without having to reach into the water tank or keg

Technical specifications

Product type

Gateway

Hose connection

33.3 mm (G1)

26.5 mm (G3/4)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360703 GARDENA 09095-20 AquaPrecise Gateway

Warranty Terms

Warranty Terms 3360703 GARDENA 09095-20 AquaPrecise Gateway

Description

With this push-IN tank connector you can easily connect to your water tanks and barrels HER. This connector, produced in Europe according to the usual high standards by GARDENA, with a simple 4-step assembly from the outside enables a quick and easy connection, for example to connect a pump or other water barrels.

Simple installation from the outside HER

This drum connector can be installed quickly and easily in 4 easy steps from outside HER: You only have to drill a 43–45 mm hole with a drill or a drill crown from the outside, de-burring it, insert the connector into the hole from the outside and tighten the nut. Thus it pulls automatically on the inside - without that you need to climb in the tank or make your hands wet or dirty.

Quick mounting

Quick and easy assembly by hand or with a 41 mm socket wrench for simple plug-in mounting from just one side.

EPDM seal for a permanently secure connection

With this tank connector you can pump out water stress-free for many years, for example. The robust EPDM seal is leak-proof, weather-resistant and maintenance-free – for a safe feeling.

Suitable for a variety of barrels

This push-in connector for water tanks is suitable for a variety of water tanks, rain barrels and drums with a radius of at least 50 cm. The versatile connector can be mounted in tanks with a wall thickness of between 2 and 10 mm.

For years, effortlessly extract water

With this tank connector, you can connect your water pump or hoses more easily than before to your water tank or your barrel and create a later connection.
The connector has a 33.3 mm external thread (G1") and a 26.5 mm internal thread (G3/4"), which allows you to connect all types of fittings to the inside and outside of the tank.

This text is machine translated.

Features

  • Quick and easy installation from the outside of the tank without having to reach into the water tank or keg
  • Simple, secure mounting by plugging in from outside and screwing by hand or using a 41 mm socket wrench
  • Leak-proof and maintenance-free EPDM-sealing for a permanently fixed connection

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)