• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12010-20 SlimCut Lopper Bypass

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gardena SlimCut

  • Cut strength 28 mm
  • Ideal for cutting of fresh wood
  • Precise and neat cuts
  • Comfortable and safe

Technical specifications

  • Force amplification: 12 x more cutting power
Product type

Lopper

Cutting mechanism

Bypass

Cut width

28 mm

Dim

(L x W x H) 1170 x 300 x 200 mm

Length

1170 mm

Width

300 mm

Height

200 mm

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891849 GARDENA 12010-20 SlimCut Lopper Bypass

Warranty Terms

Warranty Terms 1891849 GARDENA 12010-20 SlimCut Lopper Bypass

Description

The GARDENA SlimCut is the suitable branch shears for illuminating dense bushes and undergrowth such as a berry bush, as it can reach even narrow cutting areas with the help of its very narrow head and 0° opening angle.

The SlimCut has a total length of 1.17 meters and the tube is made of aluminum. This gives it a low weight of only 1.2 kilograms. The generous length of the tube, combined with the two ERGOTEC handles with soft components, ensures great comfort and firm support without slipping. The lower handle is height-adjustable for an upright and therefore reverse working position.

The SlimCut is equipped with a two-stage gear. The 1:12-translation helps with the higher leverage effect in cutting thick branches, since more force is converted. Because of the shorter way, the 1:6-translation is suitable for fast cuts and thinner branches. The non-stick blades with bypass cutting principle are designed for a clean cut even in fresh wood.

This text is machine translated.

Features

  • Ideal for narrow spaces, dense undergrowth and fresh wood
  • 2-stage integrated transmission ensures an optimum cutting power
  • Opening angle 0° for cutting in narrow areas
  • That's easy on your back working position: moving and height-adjustable hand grip can be adjusted to body size
  • Ultra-light for comfortable and fatigue-free working.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)