• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA ComfortCut 50/18V-P4A Ready-To-Use Set Hedge trimmer + battery, + charger 18 V Li-ion

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer ComfortCut 50/18V-Power FOR ALL ready-to-use set (including battery), complete set

  • Ready-to-use set
  • Includes battery and charger
  • Ergoline handle
  • Logo of the 'Power for All 18V Alliance', showing a stylised battery.

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

2 Ah

Max. battery life

45 min

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

1000 g

Blade spacing

20 mm

Knife length

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355985 GARDENA ComfortCut 50/18V-P4A Ready-To-Use Set Hedge trimmer + battery, + charger 18 V Li-ion

Warranty Terms

Warranty Terms 2355985 GARDENA ComfortCut 50/18V-P4A Ready-To-Use Set Hedge trimmer + battery, + charger 18 V Li-ion

Description

Wireless, light, safe and user-friendly: The GARDENA battery-operated hedge trimmer ComfortCut 50/18V Power FOR ALL is simply perfect for cutting medium-sized hedges.

The ComfortCut weighs little and is easy to use. An LED-display directly on the device informs about the charging status of the batteries. The all-round ErgoLine handle with integrated start button lies well in the hand in every position. The blades are 50 centimeters long and have optimum blade geometry so that the cut is always precise. If you use the ComfortCut 50/18V Power FOR ALL near the ground or along walls, the impact protection at the end of the knife ensures that the blades are not damaged.

The hedge trimmer is supplied as a ready-to-use set with a charger and a 18V Power FOR ALL battery with a maximum operating time of up to 45 minutes. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. The battery can be used for numerous other devices around the house and the garden – thus one saves money and is flexible.

This text is machine translated.

Scope of delivery

  • System battery P4A PBA 18V/36
  • CHARGER P4A AL 1810 CV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.47€ 185.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)