• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA TeleCut 650-900 B 12009-30 Lopper Bypass

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA branch shears TeleCut 650-900 B

  • The telescopic
  • Lopper for green branches
  • Logo with two stylised feathers and the text 'ALU'.
  • The symbol shows 'Ø 42 mm max.', limiting the maximum diameter to 42 millimetres.
  • The image displays a round, turquoise logo with the word 'ErgoTec' in the centre, surrounded by a circular border.
  • A tree pruner with adjustable length from 65-90 cm, suitable for cutting branches.

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

42 mm

Length

900 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355904 GARDENA TeleCut 650-900 B 12009-30 Lopper Bypass

Warranty Terms

Warranty Terms 2355904 GARDENA TeleCut 650-900 B 12009-30 Lopper Bypass

Description

The TeleCut 650-900 B branch shears by GARDENA is suitable for cutting green branches and has a convenient telescopic release. It enables the extension of the lever arm by up to 25 cm. This useful function gives flexibility during tree and shrub care, in order not only to reach the branches further away, but also to cut these equally effectively with the increased force transmission through the longer leverage effect, WAS is a real support especially for thicker branches. Several properties make working with the branch shears easy and user-friendly. This includes the low weight of 1.3 kilograms by using light materials such as aluminum and optimal geometry in the arms. The built-in stop buffer made of special plastic which reduces impacts and thus protects the wrists, as well as the ERGOTEC handles with soft component. The grips are characterized by their successful ergonomics and help to prevent a slipping of the hands and thus make the work safer. The bypass blades glide past each other while cutting to make a precise and clean cut of fresh wood. The non-stick coating also simplifies cutting with TeleCut 650-900 B because of its friction-reducing properties. The high quality of the branch shears is made possible by the production in Germany and is also expressed in the 25-year long manufacturer guarantee.

This text is machine translated.

Features

  • ERGOTEC grips with soft component for easy handling thanks to good ergonomics
  • Without slipping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)