
Highlights & Details
Metal Detector AT MAX International
- Real all-metal mode and 44 points iron discrimination
- Z-Lynk wireless technology
- Waterproof up to a depth of 3 m
Technical specifications
- Frequency 13.6 kHz
- Product type
Metal detector
- Display type
Digital
Acoustic
- Length
1.09 m
- Max. length
1.4 m
- Weight
1.4 kg
- Power supply
AA battery (4x), included
Documents & Downloads
Datasheet
Datasheet 1618950 Garrett AT MAX International Metal detector Digital, Acoustic 1142160
User & Safety Instructions
User & Safety Instructions 1618950 Garrett AT MAX International Metal detector Digital, Acoustic 1142160
Warranty Terms
Warranty Terms 1618950 Garrett AT MAX International Metal detector Digital, Acoustic 1142160
Description
The all-metal mode automatically detects all metals and offers the highest detection depth and sensitivity. The operating frequency of at maximum of 13.6 kHz offers excellent detection of a variety of goals, including silver coins, gold, jewelry and brass. Automatically and manually adjustable for improved performance. Contains 175 resolution points for the Ground Balance and allows the AT Max, both conductive floors like salt water beaches as well as highly mineralised soil to search. The garrett exclusive function sets up the Ground Balance simultaneously on a value range, in order to cope with localized ground changes. By reducing more subtle ground resonance smoothes the automatic Ground Balance Window The audio signal of the detector and enables the operator to hear weak goals. Proportional PWM audio resonance and Tone Roll Audio provide more information about the target object and sharp, reaction strong target signals.
Complete eintauchbar up to a depth of 3 m. The weatherproof design also protects against the dusty and damp environments.
This text is machine translated.
Features
- Z-Lynk wireless technology
- Maximum detection depth
- Real all-metal mode
- High-resolution Ground Balance
- Automatic Ground Balance Window
- Iron Audio
- 44 points iron discrimination
- Pulse Width Modulation Audio
- 4 search modes: real all-metal, user-defined, coins and Zero-Diskrim
- Coin depth indicator
- Pin-Pointing
- Graphical Object Analysis
- Anti iron tone adjustable
- Precise object identification
- Professional search mode with special detection signal
- Schwellton adjustable
- 8-level sensitivity setting
- Adjustable frequency with frequency shifts to eliminate interference
- Adjustable limit value
- Adaptability in any terrain
- Microprocessor-controlled
- Quick localization and scanning
- Notch response pattern
- Clearer and clearer speaker
- Waterproof up to a depth of 3 m
- Sealed against dust
- Salt water resistant
- Disassembles into 3 parts
- Optimally Balances
- Comfortable grip
- One-touch operation
- Display with background lighting
- Large display numbers
- Digital target ID
- Headphones with separate volume control
- Battery level indicator
Scope of delivery
- AT MAX International
- MS-3 wireless headphones
- PROformance DD search coil 22 x 28 cm
- Manual for treasure hunting
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,103.97*
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































