• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2003546 Workshop trolley

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,425.00 / piece)
€ 1,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
  • Body:
  • Dimensions: H985 x W 775 x T 475 mm
  • Shelf made of ABS plastic with 3 small pockets, 2 boxes trays, 8 screwdrivers dashboard
  • Flexible and easy to control by driving Steering Handle
  • Side panels with perforation 10 x 38 mm for fixing of hooks and tools
  • Security through the heel impact protection for persons and environment protection and edges
  • Drawers:
  • Central locking with cylinder lock
  • Safety lock per drawer, single-handed operation
  • Ball-bearing guide rails
  • Individual configuration by longitudinal and cross dividers (also available individually)
  • Load capacity per drawer 40 kg, lower heavy load tray 60 kg
  • GEDORE high-performance chassis:
  • Total load capacity 500 kg
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm)
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total locking device
  • GEDORE axle construction provides even at maximum load: smooth running, agility, and track
  • Accessories:
  • Length-wise (LT) and cross dividers (QT) made of galvanised steel sheet (also available individually)
  • Options:
  • Optimally can be fitted by GEDORE tool modules (No. 1500 ES/1500 CT or 2005 CT)
  • Can be expanded by GEDORE attachment chests, rear walls and tool holder
  • Other drawers variants on request
  • Special colors and designs on request
  • Supplied without tools and accessories
Product type

Workshop trolley

Dim

(W x H) 775 mm x 985 mm

No. of drawers

6

Weight

89 kg

Content

1 pc(s)

Width

775 mm

Height

985 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909547 Gedore 2003546 Workshop trolley

Information

Information 1909547 Gedore 2003546 Workshop trolley

Description

Features

  • Body:
  • Dimensions: H 985 x W 775 x D 475 mm
  • Working platform in ABS, with 3 compartments for small parts
  • With handle for easy pushing, pulling and turning
  • Side walls with Euro perforation 10 x 38 mm to fix hooks and tools
  • Heel and impact protection for your safety
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
  • Central locking with cylinder lock
  • Wide drawers (W 640 x D 400 mm) fully extendable, removable
  • Each drawer with safety locking, single-hand operation
  • Ball-bearing guide rails
  • Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
  • Load capacity per drawer 40 kg, bottom heavy-duty drawer 60 kg
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE High-performance chassis:
  • Total load capacity 500 kg
  • 2 high-performance wheels on roller bearings (fixed castors Ø 200 mm)
  • 2 smooth running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
  • The GEDORE axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
  • Length- (LD) and crosswise (CD) dividers from zinc-plated sheet steel Options:
  • Can be equipped with GEDORE tool modules (1500 ES/1500 CT or 2005 CT)
  • Optionally extendable with GEDORE tool chests, rear panels and tool holders
  • Further drawer combinations on request
  • Special colours and designs available on request
  • Delivery without tools and accessories

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,453.98€ 1,450.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)