• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3006271 Tray Acrylonitrile butadiene styrene

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Design: ABS plastic with small parts compartments
Product type

Tray

Dim

(L x W) 510 mm x 785 mm

Content

1 pc(s)

Material

Acrylonitrile butadiene styrene

Width

785 mm

Length

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451874 Gedore 3006271 Tray Acrylonitrile butadiene styrene

Description

Storage plate for workshop trolley WSL-L7

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 78.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)