• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 247520 Square, solid, 10 mm (3/8")

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Downforce

Square, solid, 10 mm (3/8")

Weight

0.001 kg

Spanner size

10 mm

Spanner size (inch)

3/8 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452069 Gedore 247520 Square, solid, 10 mm (3/8")

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)