• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore CS 25 038815 3124118 Torque transmitter Square, solid, 10 mm (3/8")

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,145.00 / piece)
€ 2,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque transmitter

Downforce

Square, solid, 10 mm (3/8")

Torque (min.)

2.5 Nm

Torque (max.)

25 Nm

Length

85 mm

Weight

0.5 kg

Width

62 mm

Height

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452027 Gedore CS 25 038815 3124118 Torque transmitter Square, solid, 10 mm (3/8")

Description

Static measurement transmitter series CS in the range of 0.1-1,500 N.·m
Calibrated range 10% - 100% of maximum value
Compact sensor design enables vertical and horizontal mounting
Easy handling through Quicktec technology (sensor detection)
Compatible with the torque testing systems CAPTURE Display and CAPTURE Hub
Incl. UKAS test certificate according to BS 7882 / Class 1
Optional: Models CS 1.5 - CS 25 can be extended with screw case simulators

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)