• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ETP 15 2795663 Tester Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,645.00 / piece)
€ 4,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For testing, adjusting and certifying right and left-hand torque wrenches
  • vertical or horizontal testing according to DIN EN ISO 6789
  • Electronic test device with integrated measuring electronics
  • stable basic casing made of aluminum casting (except No. ETP3150) with separate or removable operating display
  • serial interface RS232 for PC
  • traceable to national normal
  • no. ETP 15 with overload protection and tool for manual resetting after unwanted overload
  • Reading accuracy Torque +/- 1 %, +/- 1 digit from the reading
  • Factory certificate according to VDI 2646
  • Optional certificate according to DAkkS-DKD-R 3-8
  • large LC graphic display
  • large measuring range in N
  • m, can be switched to CN
  • m, lbf
  • ft or lbf
  • in (dependant)
  • power supply with Euro plug
  • (UK, US, OFF-adapter on request) Delivery scope: Operating display, display holder incl. cable, software incl. PC connection cable
Product type

Tester

Torque (min.)

0.5 Nm

Torque (max.)

15 Nm

Trigger accuracy

1 %

Length

120 mm

DIN standard

DIN EN ISO 6789

Weight

4.800 g

Width

93 mm

Height

80 mm

DAkkS standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908374 Gedore ETP 15 2795663 Tester Calibrated to (DAkkS standards)

Information

Information 1908374 Gedore ETP 15 2795663 Tester Calibrated to (DAkkS standards)

Description

Features

  • For testing, and verifying clockwise and anti-clockwise torque wrenches
  • 5 models in the range of 0.5 to 3150 N
  • m
  • Vertical and horizontal testing according to DIN EN ISO 6789
  • Electronic torque tester integrated with measurement electronics
  • Robust housing from aluminium cast (except ETP 3150) with separate or detachable operating display
  • Serial interface RS232 for PC
  • Traceable to national standards
  • ETP 15 with integrated overload protection and tool for manual resetting after unintended overload
  • Torque reading precision +/- 1 %, +/- 1 digit from reading figure
  • Factory certificate based on VDI 2646
  • Optional certificate as per DAkkS-DKD-R 3-8
  • A large LC graphic display
  • Wide measuring range in N
  • m, can be switched to cN
  • m, lbf
  • ft or lbf
  • in (model dependant)
  • Power supply unit with EURO plug (UK, US, AUS-adaptor on request)
  • Accessories: Operating display, display holder incl. cable, software incl. connection cable for PC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,658.99*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)