• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38120000 Two-pole voltage tester LED

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Two-pole voltage tester

Reading type

Two pole voltage testing

Display

LED

V AC reading range

6 up to 400 V

V DC reading range

6 up to 400 V

Manufacturer's standards (no certificate)

Weight

0.12 kg

V AC reading range (max.)

400 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

400 V

Voltage reading range DC (min.)

6 V

Type

R38120000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159686 Gedore RED R38120000 Two-pole voltage tester LED

Information

Information 2159686 Gedore RED R38120000 Two-pole voltage tester LED

Description

Features

  • 8 LED indicators
  • Measuring AC and DC voltage
  • Display 6 / 12 / 24 / 50 / 120 / 230 / 400 V AC/DC
  • Frequency range 0 - 500 Hz
  • Protection class IP65, dust proof, Jet water protected
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)