User & Safety Instructions 2289799 Gedore RED R69003000 3300187 Tool kit
Description
Set for controlled tightening of screws, nuts with socket wrench inserts for the machine-operated Hand-protecting power transmission through sprayed 2-component handles R68900200: Controlled and precise screw suit from 40 to 200 N·m. Repeatable and precise with trigger accuracy of +/- 4% tolerance of the set scale value Torque wrench with test certificate according to DIN EN ISO 6789 R60010027: The 2-component ratchet lying comfortably in the hand can be used with simple handles R63043003: Damage-free working on sensitive surfaces, e.g. aluminum rims by plastic sleeves In SW 17, 19 and 21 with color coding Safe working through drilling for fixing through circlip and locking pin according to DIN 3120 - C12.5, ISO 1174, with ball locking design according to DIN 3129, ISO 2725-2 Chrome-Vanadium-Steel
This text is machine translated.
Scope of delivery
R68900200 torque wrench 1/2" 40-200 N
m
R60010027 2K telescopic ratchet 1/2" switchable
R63043003 3-part power screwdriver L-set 1/2"
Description
Set for controlled tightening of screws, nuts with socket wrench inserts for the machine-operated Hand-protecting power transmission through sprayed 2-component handles R68900200: Controlled and precise screw suit from 40 to 200 N·m. Repeatable and precise with trigger accuracy of +/- 4% tolerance of the set scale value Torque wrench with test certificate according to DIN EN ISO 6789 R60010027: The 2-component ratchet lying comfortably in the hand can be used with simple handles R63043003: Damage-free working on sensitive surfaces, e.g. aluminum rims by plastic sleeves In SW 17, 19 and 21 with color coding Safe working through drilling for fixing through circlip and locking pin according to DIN 3120 - C12.5, ISO 1174, with ball locking design according to DIN 3129, ISO 2725-2 Chrome-Vanadium-Steel