• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT302401 PCB mount transformer 1 x 230 V 1 x 24 V AC 1.80 VA 75 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EI 30/15.5 Print transformer

  • 1 x 230 V
  • 1 x 24 V AC
  • 75 mA
  • 1.80 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

24 V AC

Output voltage (number x voltage)

1 x 24 V AC

Output current

75 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

1.80 VA

Width

32 mm

Height

27 mm

Length

27 mm

Type

PT302401

Dim

(L x W x H) 27 x 32 x 27 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

100 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092878 Gerth PT302401 PCB mount transformer 1 x 230 V 1 x 24 V AC 1.80 VA 75 mA

User & Safety Instructions

User & Safety Instructions 1092878 Gerth PT302401 PCB mount transformer 1 x 230 V 1 x 24 V AC 1.80 VA 75 mA

More interesting products

(*All information is plus legal VAT)