User & Safety Instructions 2919384 Gesipa 1679683 Cordless riveter 305 mm 1 pc(s)
Description
IBird Pro The linked battery setting device is operated via WiFi or Bluetooth Connected to smartphones and tablets via the GESIPA app.
Industrial 4.0 with the iBird Pro Industry 4.0, M2M or also known as the Internet of Things, Refers to intelligent and digitally networked systems in the manufacturing industry. The aim is to produce as independently as possible.
The iBird Pro is a connected battery-setting device, Which uses Wi-Fi or Bluetooth with smartphones and tablets Can be connected via a free GESIPA app. The networking offers numerous additional values, such as the control of rivet processes, Processing reliability, status and service displays as well as fast and simple Access to operating, maintenance and repair instructions; ultimately, optimization The value-added chain.
Advantages - For smartphone, tablet - Easy pairing of the device with the APP via QR code - Data available anytime, anywhere - Andonring for visualization of the rivet processes - Optional connection to three mobile devices simultaneously - Setup process assistant available as premium software as an option
Technical facts - Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth (LE) - Tilt sensor can be activated via APP, when used the device will only be used for the next rivet operation Released when the tilt movement to dispose of the rivet punch has been performed - ANDON ring: Signal ring for visualization of the rivet process, The color is individually adjustable via APP
Technical data Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth Setting force 20,000 N Weight: 2.2 kg including Battery (2.0 Ah) Drive: Brushless motor (BLDC) Device travel 25 mm
Included in the delivery Mouthpieces 17/32, 17/36, 17/40 and 17/45 Additional pressure socket for smaller blind-rivet dimensions
Working range Blind rivets up to Ø 6.4 mm of all materials (max. Mandrel Ø 4.3 mm)
This text is machine translated.
Scope of delivery
IBird Pro, mouthpieces 17/32, 17/36, 17/40 and 17/45
Additional pressure socket for smaller blind rivet dimensions (separate mouthpiece required), 1 CAS battery 18 V / 2.0 Ah (Li-Ion), 1 battery charger for CAS batteries 18V Li-Ion, operating instructions + spare parts list, delivery in L-Boxx
Description
IBird Pro The linked battery setting device is operated via WiFi or Bluetooth Connected to smartphones and tablets via the GESIPA app.
Industrial 4.0 with the iBird Pro Industry 4.0, M2M or also known as the Internet of Things, Refers to intelligent and digitally networked systems in the manufacturing industry. The aim is to produce as independently as possible.
The iBird Pro is a connected battery-setting device, Which uses Wi-Fi or Bluetooth with smartphones and tablets Can be connected via a free GESIPA app. The networking offers numerous additional values, such as the control of rivet processes, Processing reliability, status and service displays as well as fast and simple Access to operating, maintenance and repair instructions; ultimately, optimization The value-added chain.
Advantages - For smartphone, tablet - Easy pairing of the device with the APP via QR code - Data available anytime, anywhere - Andonring for visualization of the rivet processes - Optional connection to three mobile devices simultaneously - Setup process assistant available as premium software as an option
Technical facts - Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth (LE) - Tilt sensor can be activated via APP, when used the device will only be used for the next rivet operation Released when the tilt movement to dispose of the rivet punch has been performed - ANDON ring: Signal ring for visualization of the rivet process, The color is individually adjustable via APP
Technical data Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth Setting force 20,000 N Weight: 2.2 kg including Battery (2.0 Ah) Drive: Brushless motor (BLDC) Device travel 25 mm
Included in the delivery Mouthpieces 17/32, 17/36, 17/40 and 17/45 Additional pressure socket for smaller blind-rivet dimensions
Working range Blind rivets up to Ø 6.4 mm of all materials (max. Mandrel Ø 4.3 mm)
This text is machine translated.
Scope of delivery
IBird Pro, mouthpieces 17/32, 17/36, 17/40 and 17/45
Additional pressure socket for smaller blind rivet dimensions (separate mouthpiece required), 1 CAS battery 18 V / 2.0 Ah (Li-Ion), 1 battery charger for CAS batteries 18V Li-Ion, operating instructions + spare parts list, delivery in L-Boxx