• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1679684 Cordless riveter 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,365.00 / piece)
€ 2,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless riveter

Rivet diameter (max.)

6.4 mm

Mouthpieces

4

Weight

2.2 kg

Documents & Downloads

Datasheet

Datasheet 2911188 Gesipa 1679684 Cordless riveter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911188 Gesipa 1679684 Cordless riveter 1 pc(s)

Information

Information 2911188 Gesipa 1679684 Cordless riveter 1 pc(s)

Description

IBird Pro
The linked battery setting device is operated via WiFi or Bluetooth
Connected to smartphones and tablets via the GESIPA app.

Industrial 4.0 with the iBird Pro
Industry 4.0, M2M or also known as the Internet of Things,
Refers to intelligent and digitally networked systems in the manufacturing industry.
The aim is to produce as independently as possible.

The iBird Pro is a connected battery-setting device,
Which uses Wi-Fi or Bluetooth with smartphones and tablets
Can be connected via a free GESIPA app.
The networking offers numerous additional values, such as the control of rivet processes,
Processing reliability, status and service displays as well as fast and simple
Access to operating, maintenance and repair instructions; ultimately, optimization
The value-added chain.

Advantages
- For smartphone, tablet
- Easy pairing of the device with the APP via QR code
- Data available anytime, anywhere
- Andonring for visualization of the rivet processes
- Optional connection to three mobile devices simultaneously
- Setup process assistant available as premium software as an option

Technical facts
- Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth (LE)
- Tilt sensor can be activated via APP, when used the device will only be used for the next rivet operation
  Released when the tilt movement to dispose of the rivet punch has been performed
- ANDON ring: Signal ring for visualization of the rivet process,
  The color is individually adjustable via APP
 
Technical data
Wireless connection Wi-Fi 2.4/5.0 GHz and Bluetooth
Setting force 20,000 N
Weight: 2.2 kg including Battery (2.0 Ah)
Drive: Brushless motor (BLDC)
Device travel 25 mm

Included in the delivery
Mouthpieces 17/32, 17/36, 17/40 and 17/45
Additional pressure socket for smaller blind-rivet dimensions

Working range
Blind rivets up to Ø 6.4 mm of all materials (max. Mandrel Ø 4.3 mm)

This text is machine translated.

Scope of delivery

  • IBird Pro, mouthpieces 17/32, 17/36, 17/40 and 17/45
  • Additional pressure socket for smaller blind rivet dimensions (separate mouthpiece required), 2 CAS batteries 18 V / 2.0 Ah (Li-Ion), 1 chargers for CAS batteries 18V Li-Ion, operating instructions + spare parts list, delivery in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,371.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)