• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1746719 Cordless riveter 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless riveter

Rivet diameter (max.)

5 mm

Weight

900 g

Documents & Downloads

Datasheet

Datasheet 2915239 Gesipa 1746719 Cordless riveter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2915239 Gesipa 1746719 Cordless riveter 1 pc(s)

Information

Information 2915239 Gesipa 1746719 Cordless riveter 1 pc(s)

Description

BIRDIE
Our new member of the CAS family.

It is small, it is light, it is fast!
 
And that's not all. With the new birdie GESIPA has the smallest and lightest
Battery-operated rivet device of its performance class developed.
In addition, the ergonomic design has a balanced center of gravity as well as an slip-proof, handy grip.
Fatigue-free working is pre-programmed here!

The rivet unit covers a large working area: The birdie processes with a setting force of 10,000 N and a device stroke of 25 mm,
Blind rivets up to a diameter of 5 mm of all materials.
Like the Bird Pro series, the Birdie works with the proven batteries of the manufacturer-independent CAS-platform.
The birdie is not only convincing due to its size and weight, but also equipped with the latest and most innovative technology.
The blind rivet offers flexibility while working as well as unique advantages.

The benefits of BIRDIE at a glance

Light weight: With a battery of only 900 g, the Birdie is the smallest and lightest battery in its class and guarantees fatigue-free working
Large working range: 10 kN setting force and 25 mm device stroke, also suitable for extra long rivets
Ergonomic design: Small and handy
Tool-free - fast change: Extremely simple and fast changing of the mouthpiece and maintenance of the feed jaws
Coloured mouthpieces: Coloured pieces make it easier to allocate the blind rivet
Tried and tested: Energy-saving through a shorter setting cycle
Latest rechargeable battery technology: Cordless Alliance System – 100% compatible
Almost wear-free: By BLDC-Motor
The transparent collecting tray enables the constant control of the remaining riveter level
The work light with exact position ensures a safe setting with all lighting conditions.

Working range: Blind rivets up to Ø 5 mm of all materials, aluminum up to Ø 6 mm (max. Mandrel Ø 3.5 mm)

Technical data
Weight without rechargeable battery 900 g
Weight incl. 1.3 kg battery (2.0 Ah battery)
Device travel 25 mm
Setting force 10,000 N
Drive: DC motor (BLDC)

This text is machine translated.

Scope of delivery

  • Birdie (battery and charger not included), steel sleeves: 17/24 (blue, pre-assembled), 17/27 (green), 17/29 (yellow), 17/32 (red), operating instructions, supplied in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 791.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)